PHOENIX CONTACT1954728Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 5 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 1 | |
| -40 | |
| 105 | |
| 25 | |
| Cardboard | |
| 3.054 | |
| 35.56 | |
| 12 | |
| 8.6 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Phoenix Contact's shrouded 1954728 header connector. This HDR connector has 5 contacts that are plated with tin. It has a maximum voltage rating of 320 V. This is a 1-row connector. Its pitch is 5.08 mm. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 12 A. It uses the solder termination method. 1954728 is housed in black liquid crystal polymer. This product is 35.56 mm long, 8.6 mm tall and 12 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

