PHOENIX CONTACT1953855Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 32 POS 3.5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 32 | |
| 2 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 2.1 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 9.893 | |
| 57.5 | |
| 13.3 | |
| 15.2 | |
| Through Hole |
Phoenix Contact brings you their wire to board 1953855 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector has 32 contacts that are plated with tin. It has a header type gender. It has a maximum voltage rating of 160 V. Its pitch is 3.5 mm. It has a right angle body orientation. This is a 2-row connector. This device has a maximum current rating of 8 A/contact. It uses the solder termination method. 1953855 is housed in black liquid crystal polymer. This product is 57.5 mm long, 15.2 mm tall and 13.3 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

