Reduced Price
Vishay194D335X0006B2TCapacitor de tantalio sólido
Cap Tant Solid 3.3uF 6V B CASE 20% (3.81 X 1.27 X 1.27mm) Pad SMD 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 3.3uF | |
| 20% | |
| 6VDC | |
| 0.5 | |
| Polar | |
| 6 | |
| No | |
| No | |
| B | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 3.81 X 1.27 X 1.27 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.81 | |
| 1.27 | |
| 1.27 |
This 194D335X0006B2T solid tantalum capacitor from Vishay is most often used in heavy industrial, medical, military, and aerospace applications. It can withstand a voltage of 6 VDC. Its leakage current is 0.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 3.81 mm long, 1.27 mm tall and 1.27 mm deep. It has a tolerance of 20%. Its capacitance value is 3.3uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

