PHOENIX CONTACT1945229Cabezales del conector y receptáculos PCB
Conn Unshrouded Header M 15 POS 3.5mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| M | |
| 15 | |
| 1 | |
| Solder | |
| 3.5 | |
| Straight | |
| 8 | |
| 250V | |
| 1000000 | |
| 1.8 | |
| -40 | |
| 100 | |
| 10 | |
| 1.594 | |
| 52.5 | |
| 2.8 | |
| 9.2 | |
| 3.8 | |
| Through Hole |
Look no further than the unshrouded 1945229 header connector from Phoenix Contact, a great tool to use when board-to-board interconnects is required. This M connector has 15 contacts that are plated with tin. It has a straight body orientation. This is a 1-row connector. Its pitch is 3.5 mm. It has a maximum voltage rating of 400 V. It has a male type gender. This device has a maximum current rating of 12 A. 1945229 is housed in black polyamide. This product is 52.5 mm long, 9.2 mm tall and 2.8 mm deep. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

