PHOENIX CONTACT1945180Cabezales del conector y receptáculos PCB
Conn Unshrouded Header M 11 POS 3.5mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| M | |
| 11 | |
| 1 | |
| Solder | |
| 3.5 | |
| Straight | |
| 8 | |
| 250V | |
| 1000000 | |
| 1.9 | |
| -40 | |
| 100 | |
| 1.259 | |
| 38.5 | |
| 2.8 | |
| 9.5 | |
| Through Hole |
Mount this unshrouded 1945180 header connector from Phoenix Contact on a jumper post on your PCB to support physical configuration options. This M connector has 11 contacts that are plated with tin. It has a straight body orientation. This is a 1-row connector. It has a male type gender. Its pitch is 3.5 mm. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 8 A. This product is 38.5 mm long, 9.5 mm tall and 2.8 mm deep. It uses the solder termination method. 1945180 is housed in black polyamide.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

