HARTING19411060722Adaptadores de manguitos ajustables
Hood 180° 6B Shell Size Glass Filled Nylon/Glass Filled Polyamide Double Lock Han-Eco®
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 32 | |
| 6B | |
| Connector Rectangular | |
| 180° | |
| Glass Filled Nylon/Glass Filled Polyamide | |
| Double Lock | |
| -40 | |
| 125 | |
| Jet Black | |
| Hood | |
| 58.3 | |
| Han-Eco® |
Add an extra layer for a connection and protection in a cable assembly with this 19411060722 backshell from Harting. Its shell size is Current Limit|Excellent Line and Load Transient Response|Thermal Shutdown Protection. This has a 2 connector. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This cable strain relief has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product is 1.8 to 10 mm long, 1.8 to 10 mm tall and 2.3 mm deep with a diameter of 5.5 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

