Más Compradas
PHOENIX CONTACT1935174Bloques terminales del conector
Conn PC Terminal Block 3 POS 5mm Solder ST Thru-Hole 17.5A Cardboard
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 3 | |
| 5 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| 17.5 | |
| 400V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 2.854 | |
| 15 | |
| 9 | |
| 11.4 | |
| Green | |
| Through Hole |
Connecting one or more circuits together, this 1935174 PCB terminal block from Phoenix Contact is a must-have! Its pitch is 5 mm. It has a maximum voltage rating of 250 V. It has a straight body orientation. This is a 1-row connector. 1935174 is housed in polyamide. This device has a maximum current rating of 16 A. It uses the solder termination method. This product is 15 mm long, 11.4 mm tall and 9 mm deep. Its wire is 14-26 AWG.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

