HARTING19300241542Adaptadores de manguitos ajustables
Hood 90° 24B Shell Size Powder Die Cast Aluminum Single Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 32 | |
| 24B | |
| 90° | |
| Die Cast Aluminum | |
| Powder | |
| Single Lock | |
| -40 | |
| 125 | |
| Dust Gray | |
| Hood | |
| Han® |
Eliminate environmental factors from affecting performance of your cables and wires with this hood 19300241542 backshell from Harting. Its shell size is 24. This has a Connector Rectangular connector. This product is 43 mm tall. This cable strain relief has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

