HARTING19300240272Adaptadores de manguitos ajustables
Surface Mount Housing 90° 24B Shell Size Powder Die Cast Aluminum Double Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 32 | |
| 24B | |
| 90° | |
| Die Cast Aluminum | |
| Powder | |
| Double Lock | |
| -40 | |
| 125 | |
| Dust Gray | |
| Surface Mount Housing | |
| 165 | |
| Han® |
Make a strong joint with this hood 19-30-024-0272 backshell from Harting, it will protect and keep the connection strong. Its shell size is 24. This has a Connector Rectangular connector. This product is 57 mm tall. This cable strain relief has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

