HARTING19300060547Adaptadores de manguitos ajustables
Hood 90° 6B Shell Size Powder Die Cast Aluminum Single Lock
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 32 | |
| 6B | |
| 90° | |
| Die Cast Aluminum | |
| Powder | |
| Single Lock | |
| -40 | |
| 125 | |
| Dust Gray | |
| Hood | |
| 74.2 |
Protect and connect parts of a cable with this hood 19300060547 backshell manufactured from Harting. Its shell size is 6. This has a Connector Rectangular connector. This cable strain relief has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product is 74 mm long, 43 mm tall and 72 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

