Más Buscadas

ITT Corporation192990-0960Carcaza de cables discretos de conector

Conn Housing PL 3 POS Crimp ST Cable Mount Black

As an added safety precaution, the shrouded 192990-0960 header connector from ITT will prevent and protect components on your circuit board from accidentally touching each other. This PL connector has 3 PL contacts. It has a straight body orientation. It has a plug type gender. It has a maximum voltage rating of 250 VAC. This is a 1-row connector. This device has a maximum current rating of 10 A/contact. 192990-0960 is housed in black nylon. This product is 25.4 mm deep. This connector has an operating temperature of -40 to 105 °C. It uses the crimp termination method.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    10 semanas
    • Price: $2.7560
    1. 1+$2.7560
    2. 200+$2.4930
    3. 500+$2.2660
    4. 2500+$2.1950
    5. 5000+$1.9744
    6. 10000+$1.1946

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.