ITT Corporation192922-1460Contacto del conector
Contact PIN Crimp ST Cable Mount 20-22AWG Bag
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 13 | |
| -55 | |
| 125 | |
| Bag | |
| 27.69 | |
| 20-22 | |
| Cable Mount |
This 192922-1460 connector contact from ITT is designed to perform within the rated environmental conditions to provide a solid connection. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Circular connector. This connector contact has an operating temperature range of -55 °C to 125 °C. Its wire is 20-22 AWG. It uses the crimp termination method. This product is 27.69 mm long.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

