PHOENIX CONTACT1925964Bloques terminales del conector

Conn Spring Cage M 12 POS 5.08mm Push-In Spring ST Cable Mount 12A Cardboard

This spring cage 1925964 PCB terminal block manufactured from Phoenix Contact will connect wires together. This M connector has 12 contacts that are plated with tin. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. It has a straight body orientation. This is a 1-row connector. It has a male type gender. This device has a maximum current rating of 12 A. 1925964 is housed in polyamide. Its wire is 12-24 AWG. This product is 66.78 mm long, 15 mm tall and 26.4 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    7 semanas
    • Price: $13.69
    1. 50+$13.69

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.