PHOENIX CONTACT1924567Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 6 POS 5.08mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 16 | |
| 320V | |
| 5 | |
| 0.9 | |
| -40 | |
| 100 | |
| 50 | |
| Cardboard | |
| 3.19 | |
| 40.64 | |
| 8.6 | |
| 12 | |
| Through Hole |
Phoenix Contact's shrouded 1924567 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector has 6 contacts that are plated with tin. It has a maximum voltage rating of 320 V. This is a 1-row connector. It has a straight body orientation. Its pitch is 5.08 mm. It has a header type gender. This device has a maximum current rating of 16 A. This product is 40.64 mm long, 12 mm tall and 8.6 mm deep. It uses the solder termination method. 1924567 is housed in green polyamide.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

