Un 10-25% de rebaja

PHOENIX CONTACT1924224Cabezales del conector y receptáculos PCB

Conn Shrouded Header (4 Sides) HDR 5 POS 5mm Solder ST Thru-Hole Cardboard

This shrouded 1924224 header connector from Phoenix Contact is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector has 5 contacts that are plated with tin. It has a maximum voltage rating of 320 V. Its pitch is 5 mm. This is a 1-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 16 A. This product is 27 mm long, 12 mm tall and 8.6 mm deep. It uses the solder termination method. 1924224 is housed in green polyamide.

Import TariffMay apply to this part

4 piezas: Se puede enviar mañana

    Total$0.20Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1701+
      Manufacturer Lead Time:
      2 semanas
      Country Of origin:
      Alemania
      • In Stock: 4 piezas
      • Price: $0.1992

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.