PHOENIX CONTACT1924004Cabezales del conector y receptáculos PCB

Conn Shrouded Header (4 Sides) HDR 5 POS 5mm Solder RA Side Entry Thru-Hole Cardboard

Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded 1924004 header connector from Phoenix Contact on your PCB today! This HDR connector has 5 contacts that are plated with tin. It has a right angle body orientation. It has a maximum voltage rating of 320 V. Its pitch is 5 mm. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 16 A. 1924004 is housed in green polyamide. It uses the solder termination method. This product is 35 mm long, 8.6 mm tall and 12 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    4 semanas
    • Price: $3.197
    1. 50+$3.197
    2. 100+$2.858

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.