Un 25-50% de rebaja
PHOENIX CONTACT1923021Bloques terminales del conector
Conn Feed-Through Terminal Block 3 POS Screw G DIN Rail/T DIN Rail 32A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Feed-Through Terminal Block | |
| 3 | |
| 3 | |
| 1 | |
| Screw | |
| 32 | |
| 500V | |
| -60 | |
| 110 | |
| 11.55 | |
| 50.5 | |
| 6.2 | |
| 54.5 | |
| Gray | |
| G DIN Rail|T DIN Rail |
Create a bridge between two sides of a circuit by implementing this feed-through terminal block 1923021 PCB terminal block from Phoenix Contact. It has a maximum voltage rating of 500 V. This is a 3-row connector. 1923021 is housed in polyamide. This device has a maximum current rating of 32 A. It uses the screw termination method. Its wire is 12-24 AWG. This product is 50.5 mm long, 54.5 mm tall and 6.2 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

