PHOENIX CONTACT1918298Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 12 POS 3.81mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 12 | |
| Solder | |
| 3.81 | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| 2.1 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 9.55 | |
| 33.25 | |
| Through Hole |
Phoenix Contact brings you their wire to board 1918298 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector has 6 HDR contacts. It has a header type gender. Its pitch is 3.81 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

