HARTING19140020402Adaptadores de manguitos ajustables
Hood 180° Powder Die Cast Aluminum Single Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 32 | |
| Connector Rectangular | |
| 180° | |
| Die Cast Aluminum | |
| Powder | |
| Single Lock | |
| -40 | |
| 125 | |
| Dust Gray | |
| Hood | |
| 39 | |
| Han® |
Connect and protect any cable wire by adopting this hood 19140020402 backshell from Harting, for a strong joint. Its shell size arrangement has powder plating. This cable strain relief has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product is 44 mm long, 39 mm tall and 41 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

