PHOENIX CONTACT1913730Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 4 POS 10.16mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 10.16 | |
| Right Angle | |
| 76 | |
| 1000V | |
| 0.3 | |
| -40 | |
| 105 | |
| 50 | |
| Cardboard | |
| 19.94 | |
| 58.4 | |
| 32 | |
| 13.4 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Phoenix Contact's shrouded 1913730 header connector helps protect your equipment from accidental shortages. This HDR connector has 4 contacts that are plated with silver. Its pitch is 10.16 mm. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 1000 V. It has a right angle body orientation. This device has a maximum current rating of 41 A. This product is 58.4 mm long, 13.4 mm tall and 32 mm deep. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

