PHOENIX CONTACT1913125Bloques terminales del conector
Conn Terminal Block F 8 POS 5.08mm Screw ST Cable Mount 16A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 8 | |
| 5.08 | |
| 1 | |
| 8 | |
| Screw | |
| Straight | |
| 16 | |
| 320V | |
| -40 | |
| 100 | |
| Cardboard | |
| 17.373 | |
| 50.8 | |
| 12.6 | |
| 26 | |
| Green | |
| Cable Mount |
Connect test equipment together with other components by using this 1913125 PCB terminal block from Phoenix Contact. This F connector has 8 contacts that are plated with tin. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a female type gender. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 16 A. 1913125 is housed in polyamide. This product is 50.8 mm long, 26 mm tall and 12.6 mm deep. Its wire is 12-24 AWG. It uses the screw termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

