Un 50-75% de rebaja
PHOENIX CONTACT1912304Bloques terminales del conector
Conn Terminal Block F 3 POS 5mm Screw ST Cable Mount 16A Cardboard
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 3 | |
| 5 | |
| 1 | |
| 3 | |
| Screw | |
| Straight | |
| 16 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 6.346 | |
| 15 | |
| 12.6 | |
| 26 | |
| Green | |
| Cable Mount |
Joining multiple circuits is easy with this 1912304 PCB terminal block from Phoenix Contact. This F connector has 3 contacts that are plated with tin. It has a female type gender. It has a straight body orientation. It has a maximum voltage rating of 320 V. Its pitch is 5 mm. This is a 1-row connector. 1912304 is housed in polyamide. This device has a maximum current rating of 16 A. It uses the screw termination method. Its wire is 12-24 AWG. This product is 15 mm long, 26 mm tall and 12.6 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

