PHOENIX CONTACT1912249Bloques terminales del conector

Conn Terminal Block F 8 POS 5.08mm Screw RA Cable Mount 16A Cardboard

Easily mend a cutoff point in a circuit by using this 1912249 PCB terminal block from Phoenix Contact. This F connector has 8 contacts that are plated with tin. Its pitch is 5.08 mm. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 320 V. It has a female type gender. 1912249 is housed in polyamide. This device has a maximum current rating of 16 A. Its wire is 12-24 AWG. This product is 50.04 mm long, 15 mm tall and 18.2 mm deep. It uses the screw termination method.

Import TariffMay apply to this part

1 pieza: Se puede enviar en 2 días

    Total$7.42Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1542+
      Manufacturer Lead Time:
      2 semanas
      Country Of origin:
      Alemania
      • In Stock: 1 pieza
      • Price: $7.42

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.