PHOENIX CONTACT1912184Bloques terminales del conector
Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 16A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 2 | |
| 5.08 | |
| 1 | |
| 2 | |
| Screw | |
| Right Angle | |
| 16 | |
| 320V | |
| 1000000 | |
| -40 | |
| 100 | |
| Cardboard | |
| 4.323 | |
| 20.18 | |
| 18.3 | |
| 15 | |
| Green | |
| Cable Mount |
This 1912184 PCB terminal block manufactured from Phoenix Contact will connect wires together. It has a maximum voltage rating of 320 V. It has a right angle body orientation. This is a 1-row connector. Its pitch is 5.08 mm. This device has a maximum current rating of 16 A. 1912184 is housed in polyamide. Its wire is 12-24 AWG. This product is 19.56 mm long, 15 mm tall and 18.2 mm deep. It uses the screw termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

