PHOENIX CONTACT1910393Bloques terminales del conector

Conn Spring Cage F 6 POS 5mm Push-In Spring ST Cable Mount 12A

Perfect for troubleshooting this spring cage 1910393 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. This F connector has 6 contacts that are plated with tin. It has a straight body orientation. Its pitch is 5 mm. It has a maximum voltage rating of 320 V. This is a 1-row connector. It has a female type gender. 1910393 is housed in polyamide. This device has a maximum current rating of 12 A. Its wire is 12-24 AWG. This product is 30.1 mm long, 15 mm tall and 25.6 mm deep.

Import TariffMay apply to this part

29 piezas: Se puede enviar mañana

    Total$5.29Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2538+
      Manufacturer Lead Time:
      15 semanas
      Country Of origin:
      China
      • In Stock: 29 piezas
      • Price: $5.288

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.