PHOENIX CONTACT1907526Bloques terminales del conector
Conn PC Terminal Block 1 POS Solder Thru-Hole 32A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 1 | |
| 1 | |
| 1 | |
| Solder | |
| 32 | |
| 630V | |
| 1000 | |
| -40 | |
| 100 | |
| Cardboard | |
| 4.2 | |
| 29 | |
| 23 | |
| Green | |
| Through Hole |
Join your electrical circuits and ensure strong connections with this pc terminal block 1907526 PCB terminal block from Phoenix Contact. This is a 1-row connector. It has a maximum voltage rating of 630 V. This device has a maximum current rating of 32 A. 1907526 is housed in polyamide. It uses the solder termination method. This product is 29 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

