PHOENIX CONTACT1902259Bloques terminales del conector
Conn Spring Cage F 16 POS 5.08mm Push-In Spring ST Cable Mount 12A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Spring Cage | |
| F | |
| 16 | |
| 5.08 | |
| 1 | |
| 16 | |
| Push-In Spring | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| 26.2 | |
| 81.38 | |
| 25.6 | |
| 15 | |
| Green | |
| Cable Mount |
When you implement this spring cage 1902259 PCB terminal block from Phoenix Contact, you will get the best connections results for your circuit! This F connector has 16 contacts that are plated with tin. This is a 1-row connector. It has a maximum voltage rating of 320 V. It has a female type gender. Its pitch is 5.08 mm. It has a straight body orientation. 1902259 is housed in polyamide. This device has a maximum current rating of 12 A. This product is 81.38 mm long, 15 mm tall and 25.6 mm deep. Its wire is 12-24 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

