PHOENIX CONTACT1900484Bloques terminales del conector
Conn Terminal Block F 4 POS 3.5mm Screw 8A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 4 | |
| 3.5 | |
| 4 | |
| Screw | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 14 | |
| 16.1 | |
| Green |
Never worry about wires becoming undone by implementing this 1900484 PCB terminal block developed by Phoenix Contact. This F connector has 4 contacts that are plated with tin. It has a maximum voltage rating of 160 V. Its pitch is 3.5 mm. It has a female type gender. This device has a maximum current rating of 8 A. It uses the screw termination method. Its wire is 14-30 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

