Switchcraft190Conector de audio y video
Conn 1/4" Stereo Plug M 3 POS Solder Lug ST Cable Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| 1/4" Stereo Plug | |
| M | |
| 3 | |
| 3 | |
| 1 | |
| Solder Lug | |
| Straight | |
| Cable Mount |
Run your audio and video effectively with the 1/4\" stereo plug 190 audio and video connector from Switchcraft. This M connector has 3 M contacts. This connector has a single port. It has a straight body orientation. It has a male type gender. Its 3 terminals use the solder lug termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

