FRIWO1890650Adaptador incorporado externo
Plug-In Adapter Single-OUT 12V 3.8A 50W Medical
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 3.8 | |
| 50 | |
| 0.5 | |
| 50 to 60 | |
| 90(Typ) | |
| IEC 320 C8 | |
| Black | |
| Yes | |
| 120mV | |
| Current Limit|Short Circuit | |
| 0 | |
| 40 | |
| 295 | |
| Mounting | Desktop |
| Package Height | 38.1 |
| Package Width | 60 |
| Package Length | 130 |
Use electrical sub-system energy to power your electronic devices using a switching 1890650 portable external plug-in adapter from Friwo. This part's single output can handle a current up to 3.8 A. This part has an input voltage of 100 to 240 V. It has a fixed output that has a voltage of 12 V and maximum output power of 50 W. This part has a temperature range of 0 °C to 40 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
