Un 10-25% de rebaja

PHOENIX CONTACT1873964Bloques terminales del conector

Conn Spring Cage F 3 POS 5.08mm Push-In Spring RA Cable Mount 12A

Need to ensure strong connections between circuits? This spring cage 1873964 PCB terminal block from Phoenix Contact will do just that! This F connector has 3 contacts that are plated with tin. This is a 1-row connector. Its pitch is 5.08 mm. It has a right angle body orientation. It has a maximum voltage rating of 320 V. It has a female type gender. 1873964 is housed in polyamide. This device has a maximum current rating of 12 A. Its wire is 12-24 AWG. This product is 25.34 mm long, 16.8 mm tall and 26.6 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    3 semanas
    • Price: $3.739
    1. 50+$3.739
    2. 100+$3.392

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.