PHOENIX CONTACT1873333Bloques terminales del conector
Conn Spring Cage F 15 POS 5.08mm Push-In Spring ST Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Spring Cage | |
| F | |
| 15 | |
| 5.08 | |
| 1 | |
| 15 | |
| Push-In Spring | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 86.3 | |
| 25.6 | |
| 15 | |
| Green | |
| Cable Mount |
Need to ensure strong connections between circuits? This spring cage 1873333 PCB terminal block from Phoenix Contact will do just that! This F connector has 15 contacts that are plated with tin. This is a 1-row connector. It has a female type gender. It has a straight body orientation. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. 1873333 is housed in polyamide. This product is 86.3 mm long, 15 mm tall and 25.6 mm deep. Its wire is 12-24 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

