PHOENIX CONTACT1863204Bloques terminales del conector
Conn Terminal Block F 7 POS 3.5mm Screw ST Cable Mount 8A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 7 | |
| 3.5 | |
| 1 | |
| 7 | |
| Screw | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 5.336 | |
| 18.3 | |
| 10.4 | |
| 19.1 | |
| Green | |
| Cable Mount |
Say goodbye to wires becoming undone by using this 1863204 PCB terminal block developed by Phoenix Contact. This F connector has 7 contacts that are plated with tin. It has a female type gender. Its pitch is 3.5 mm. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 160 V@IEC|300V@UL. This device has a maximum current rating of 8 A. 1863204 is housed in polyamide. This product is 18.3 mm long, 19.1 mm tall and 10.4 mm deep. Its wire is 16-28@IEC|14-30@UL AWG. It uses the screw termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

