PHOENIX CONTACT1862894Bloques terminales del conector

Conn Terminal Block F 6 POS 3.5mm Screw ST Cable Mount 8A Cardboard

Say goodbye to wires becoming undone by using this 1862894 PCB terminal block developed by Phoenix Contact. This F connector has 6 contacts that are plated with tin. It has a maximum voltage rating of 160 V. Its pitch is 3.5 mm. It has a straight body orientation. It has a female type gender. This is a 1-row connector. 1862894 is housed in polyamide. This device has a maximum current rating of 8 A. Its wire is 18-26 AWG. This product is 23.35 mm long, 19.1 mm tall and 10.4 mm deep. It uses the screw termination method.

Import TariffMay apply to this part

50 piezas: Se puede enviar mañana

    Total$5.91Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2342+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Alemania
      • In Stock: 50 piezas
      • Price: $5.911

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.