Un 25-50% de rebaja
PHOENIX CONTACT1862852Bloques terminales del conector
Conn Terminal Block F 2 POS 3.5mm Screw ST Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 2 | |
| 3.5 | |
| 1 | |
| 2 | |
| Screw | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 1.573 | |
| 8.11 | |
| 10.4 | |
| 19.1 | |
| Green | |
| Cable Mount |
Get the best connections between your circuits with this 1862852 PCB terminal block from Phoenix Contact. This F connector has 2 contacts that are plated with tin. It has a straight body orientation. This is a 1-row connector. It has a female type gender. It has a maximum voltage rating of 160 V. Its pitch is 3.5 mm. This device has a maximum current rating of 8 A. 1862852 is housed in polyamide. Its wire is 18-26 AWG. This product is 8.11 mm long, 19.1 mm tall and 10.4 mm deep. It uses the screw termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

