PHOENIX CONTACT1862580Cabezales del conector y receptáculos PCB
Conn Wire to Board F 3 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| F | |
| 3 | |
| 1 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 2.1 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 0.957 | |
| 12.22 | |
| 14.5 | |
| 6.58 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this wire to board 1862580 header connector from Phoenix Contact. This F connector has 3 contacts that are plated with tin. It has a right angle body orientation. Its pitch is 3.81 mm. It has a female type gender. This is a 1-row connector. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. 1862580 is housed in green polyamide. It uses the solder termination method. This product is 12.22 mm long, 6.58 mm tall and 14.5 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

