Un 50-75% de rebaja
PHOENIX CONTACT1857977Bloques terminales del conector
Conn Terminal Block M 11 POS 3.81mm Screw RA Cable Mount 8A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| M | |
| 11 | |
| 3.81 | |
| 1 | |
| 11 | |
| Screw | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 8.91 | |
| 42.7 | |
| 17.9 | |
| 11.1 | |
| Green | |
| Cable Mount |
This 1857977 PCB terminal block manufactured from Phoenix Contact will connect wires together. This F connector has 11 contacts that are plated with tin. It has a maximum voltage rating of 160 V. This is a 1-row connector. It has a right angle body orientation. Its pitch is 3.81 mm. It has a female type gender. This device has a maximum current rating of 8 A. 1857977 is housed in polyamide. Its wire is 16-28 AWG. It uses the screw termination method. This product is 42.7 mm long, 11.1 mm tall and 17.9 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

