PHOENIX CONTACT1853010Bloques terminales del conector
Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 2 | |
| 5.08 | |
| 1 | |
| 2 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 6.575 | |
| 12.16 | |
| 21.5 | |
| 28.9 | |
| Green | |
| Cable Mount |
Joining multiple circuits is easy with this 1853010 PCB terminal block from Phoenix Contact. This F connector has 2 contacts that are plated with tin. It has a female type gender. It has a maximum voltage rating of 320 V. It has a straight body orientation. This is a 1-row connector. Its pitch is 5.08 mm. 1853010 is housed in polyamide. This device has a maximum current rating of 12 A. It uses the screw termination method. This product is 12.16 mm long, 28.9 mm tall and 21.5 mm deep. Its wire is 12-24 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

