Un 50-75% de rebaja
PHOENIX CONTACT1852859Conector rectangular
Contact insert module, for panel mounting frames, with 90° PCB connection, 2-pos., 400 V / 20 A
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
Easily mount this shrouded 1852859 header connector from Phoenix Contact onto your PCB project to support a variety of physical configuration options. This HDR connector's 2 contacts that are made out of brass and plated with tin. It has a right angle body orientation. Its pitch is 7.5 mm. It has a maximum voltage rating of 400 V. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 20 A. This product is 28.2 mm deep. This connector has an operating temperature of -40 to 100 °C. It uses the solder termination method. 1852859 is housed in polyamide.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

