PHOENIX CONTACT1847301Bloques terminales del conector
Conn Terminal Block F 20 POS 3.5mm Screw RA Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 20 | |
| 3.5 | |
| 1 | |
| 20 | |
| Screw | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 14.026 | |
| 80.3 | |
| 16.1 | |
| 11.1 | |
| Green | |
| Cable Mount |
Joining multiple circuits is easy with this 1847301 PCB terminal block from Phoenix Contact. This F connector has 20 contacts that are plated with tin. Its pitch is 3.5 mm. This is a 1-row connector. It has a female type gender. It has a maximum voltage rating of 160 V. It has a right angle body orientation. 1847301 is housed in polyamide. This device has a maximum current rating of 8 A. This product is 70 mm long, 11.1 mm tall and 16.1 mm deep. Its wire is 16-28 AWG. It uses the screw termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

