PHOENIX CONTACT1847217Bloques terminales del conector

Conn Terminal Block F 11 POS 3.5mm Screw RA Cable Mount 8A Cardboard

Know that you will have strong connections between circuits when you use Phoenix Contact's 1847217 PCB terminal block. This F connector has 11 contacts that are plated with tin. It has a female type gender. It has a maximum voltage rating of 160 V. This is a 1-row connector. It has a right angle body orientation. Its pitch is 3.5 mm. This device has a maximum current rating of 8 A. 1847217 is housed in polyamide. Its wire is 16-28 AWG. It uses the screw termination method. This product is 43.6 mm long, 11.1 mm tall and 16.1 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    9 semanas
    • Price: $10.90
    1. 50+$10.90

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.