PHOENIX CONTACT1845358Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4/4 Sides) HDR 8 POS 5.08mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4/4 Sides) | |
| HDR | |
| 8 | |
| 2 | |
| Solder | |
| 5.08 | |
| Straight | |
| 15.24 | |
| 10 | |
| 320V | |
| 5 | |
| 2.3 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 6.444 | |
| 24.86 | |
| 23.7 | |
| 22.1 | |
| Through Hole |
As an added safety precaution, the shrouded 1845358 header connector from Phoenix Contact will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector has 8 contacts that are plated with tin. Its pitch is 5.08 mm. It has a header type gender. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 10 A. 1845358 is housed in green polybutylene terephthalate. This product is 24.86 mm long, 22.1 mm tall and 23.7 mm deep. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

