PHOENIX CONTACT1844281Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 9 POS 3.5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 9 | |
| 1 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 1.3 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.109 | |
| 32.9 | |
| 9.2 | |
| 7.25 | |
| 3.4 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Phoenix Contact's shrouded 1844281 header connector. This HDR connector has 9 contacts that are plated with tin. It has a right angle body orientation. It has a maximum voltage rating of 160 V. This is a 1-row connector. It has a header type gender. Its pitch is 3.5 mm. This device has a maximum current rating of 8 A. It uses the solder termination method. 1844281 is housed in green polybutylene terephthalate. This product is 32.9 mm long, 7.25 mm tall and 9.2 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

