Un 10-25% de rebaja
PHOENIX CONTACT1843282Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 8 POS 3.5mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 3.5 | |
| Straight | |
| 8 | |
| 160V | |
| 1000000 | |
| 2.2 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.928 | |
| 38.3 | |
| 7.25 | |
| 9.2 | |
| Contact Plating Thickness | 0 |
| 3.4 | |
| Through Hole |
Use this wire to board 1843282 connector from Phoenix Contact when board-to-board interconnects is required. This HDR connector has 8 contacts that are plated with tin. It has a maximum voltage rating of 160 V. Its pitch is 3.5 mm. It has a straight body orientation. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 8 A. 1843282 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 38.3 mm long, 9.2 mm tall and 7.25 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

