PHOENIX CONTACT1843224Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 2 POS 3.5mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 3.5 | |
| Straight | |
| 8 | |
| 160V | |
| 1000000 | |
| 2.2 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 1.5 | |
| 17.3 | |
| 7.25 | |
| 9.2 | |
| 3.5 | |
| Through Hole |
This wire to board 1843224 header connector from Phoenix Contact reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector has 2 contacts that are plated with tin. It has a maximum voltage rating of 160 V. Its pitch is 3.5 mm. It has a header type gender. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 8 A. 1843224 is housed in green polybutylene terephthalate. This product is 17.3 mm long, 9.2 mm tall and 7.25 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

