PHOENIX CONTACT1843059Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 30 POS 3.81mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 30 | |
| 2 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 2.2 | |
| -40 | |
| 100 | |
| 25 | |
| 19.236 | |
| 67.54 | |
| 21.9 | |
| 22.7 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this wire to board 1843059 connector from Phoenix Contact. This HDR connector has 30 contacts that are plated with tin. Its pitch is 3.81 mm. This is a 2-row connector. It has a maximum voltage rating of 160 V. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 8 A. It uses the solder termination method. 1843059 is housed in green polyamide. This product is 67.54 mm long, 22.7 mm tall and 21.9 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

