PHOENIX CONTACT1842597Cabezales del conector y receptáculos PCB
Conn Shrouded Header (2/2 Sides) HDR 20 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2/2 Sides) | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 10 | |
| 320V | |
| 2.8 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 50.8 | |
| 22.1 | |
| 23.7 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this shrouded 1842597 connector from Phoenix Contact. This HDR connector has 20 contacts that are plated with tin. It has a header type gender. Its pitch is 5.08 mm. It has a right angle body orientation. It has a maximum voltage rating of 320 V. This is a 2-row connector. This device has a maximum current rating of 10 A. 1842597 is housed in polybutylene terephthalate. It uses the solder termination method. This product is 50.8 mm long, 23.7 mm tall and 22.1 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

