PHOENIX CONTACT1840447Bloques terminales del conector
Conn Terminal Block F 10 POS 3.5mm Screw RA Cable Mount 8A
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 10 | |
| 3.5 | |
| 1 | |
| 10 | |
| Screw | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 7.07 | |
| 35 | |
| 16.1 | |
| 11.1 | |
| Green | |
| Cable Mount |
Perfect for troubleshooting this 1840447 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. This F connector has 10 contacts that are plated with tin. This is a 1-row connector. It has a female type gender. Its pitch is 3.5 mm. It has a maximum voltage rating of 160 V. It has a right angle body orientation. 1840447 is housed in polyamide. This device has a maximum current rating of 8 A. This product is 35 mm long, 11.1 mm tall and 16.1 mm deep. It uses the screw termination method. Its wire is 16-28 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

