PHOENIX CONTACT1839610Bloques terminales del conector
Conn PC Terminal Block F 3 POS 3.81mm Screw Cable Mount 8A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 3 | |
| 3.81 | |
| Screw | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 2.2 | |
| 12.22 | |
| 16.1 | |
| Black | |
| Cable Mount |
Join your electrical circuits and ensure strong connections with this 1839610 PCB terminal block from Phoenix Contact. This F connector has 3 contacts that are plated with tin. Its pitch is 3.81 mm. It has a female type gender. This device has a maximum current rating of 8 A. It uses the screw termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

