PHOENIX CONTACT1837337Accesorios del cable
Cable Accessories Housing Acrylonitrile Butadiene Styrene Green
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| Green | |
| Acrylonitrile Butadiene Styrene | |
| 45.68 | |
| 21 | |
| 48 |
Use this housing 1837337 cable accessory from Phoenix Contact to prevent any difficult to diagnose problems from developing into the future. This product is 45.68 mm long, 48 mm tall and 21 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

